This 36-position, 2-row through-hole header features black color and gold contact plating. It has a contact mating length of 0.141inch and a pitch of 0.1inch. The header is available in a bulk packaging quantity of 90 pieces. It is compliant with RoHS regulations.
Preci-Dip 456-V3-236-00-014101 technical specifications.
| Color | Black |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 90 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 456 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 456-V3-236-00-014101 to view detailed technical specifications.
No datasheet is available for this part.