This 40-position 2-row through-hole male pin connector features black color and gold contact plating. It has a contact mating length of 0.141inch and a pitch of 0.1inch. The connector is available in a bulk packaging with 80 pieces per package. It is compliant with RoHS regulations and suitable for general use.
Checking distributor stock and pricing after the page loads.
Preci-Dip 456-V3-240-00-014101 technical specifications.
| Color | Black |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 456 |
| Termination | Solder |
| RoHS | Compliant |