This unshrouded header features 46 contacts with a 2.54mm pitch, suitable for HDR applications. It has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 150VDC or 100VAC. The header is designed for through-hole mounting and has a maximum current rating of 3A. Its height is 6.8mm, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Preci-Dip 456-V3-246-00-014101 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 46 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 6.8mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |