This unshrouded header from Preci-Dip features 50 HDR contacts with a 2.54mm terminal pitch, arranged in two rows. It is designed for through hole mounting and can operate within a temperature range of -55 to 125°C. The header has a maximum current rating of 3A and a maximum voltage rating of 150VDC or 100VAC.
Preci-Dip 456-V3-250-00-014101 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 6.8mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 456-V3-250-00-014101 to view detailed technical specifications.
No datasheet is available for this part.