This 4-position 2-row through-hole connector features black contacts with gold plating and solder termination. It is RoHS compliant and available in bulk packaging. The connector is designed for general use and is suitable for a variety of applications.
Sign in to ask questions about the Preci-Dip 460-10-204-00-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 460-10-204-00-001101 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Slotted |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 460 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 460-10-204-00-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.