CONN HDR STRIP SLOT 40POS GOLD
Preci-Dip 463-10-240-00-001101 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Slotted |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 463 |
| Termination | Wire Wrap |
| RoHS | Compliant |
No datasheet is available for this part.