This 6-position dual-in-line connector features a through-hole mount and gold contact plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a black color and a solder cup contact type, with wire wrap termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 483-10-206-00-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 483-10-206-00-001101 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Solder Cup |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 483 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 483-10-206-00-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.