Double row, 6-pole right-angle socket connector featuring a 2.54mm pitch and through-hole mounting. This female socket connector offers a 3A current rating and 150V voltage rating, with a contact finish of gold and copper/brass contact material plated in tin and gold. Operating within a temperature range of -55°C to 125°C, it boasts a UL94 V-0 flammability rating and a black glass insulator.
Preci-Dip 499-87-206-10-003101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 499 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 499-87-206-10-003101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.