This 70-position, 2-row female socket connector features a black color with gold plating and a through-hole mount. It is available in a bulk packaging quantity of 90 pieces. The connector has a pitch of 0.1 inch and a row spacing of 0.1 inch. It is compliant with RoHS regulations.
Preci-Dip 499-87-270-10-003101 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 90 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 499 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 499-87-270-10-003101 to view detailed technical specifications.
No datasheet is available for this part.