This 1A SCSI connector features GOLD mating contacts, a through hole mount, and a flammability rating of UL94 V-0. It operates over a temperature range of -55°C to 125°C. The connector is packaged in bulk with 52 units per package.
Preci-Dip 510-83-176-16-071101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Post Length | 0.125inch |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 52 |
| Packaging | Bulk |
| Series | 510 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 510-83-176-16-071101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.