Conn PGA Socket SKT 241 POS 2.54mm Solder ST Thru-Hole
Preci-Dip 510-83-241-18-071101 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 241 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 510-83-241-18-071101 to view detailed technical specifications.
No datasheet is available for this part.