This SCSI connector features gold-plated contacts and a termination of solder. It has a current rating of 1A and operates within a temperature range of -55°C to 125°C. The connector is packaged in bulk and has a quantity of 170 pieces. It meets the flammability rating of UL94 V-0.
Preci-Dip 510-87-081-12-071101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Post Length | 0.125inch |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 170 |
| Packaging | Bulk |
| Series | 510 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 510-87-081-12-071101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.