This general SCSI connector features a current rating of 1A and a flammability rating of UL94 V-0. It is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is packaged in bulk with 153 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 510-87-084-12-051101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Post Length | 0.125inch |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 153 |
| Packaging | Bulk |
| Series | 510 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 510-87-084-12-051101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.