The 510-87-241-18-071101 SCSI connector from Preci-Dip features a GOLD contact finish for mating and meets the UL94 V-0 flammability rating. It operates between -55°C and 125°C and is available in bulk packaging. This component is compliant with RoHS regulations and is suitable for through hole mounting.
Preci-Dip 510-87-241-18-071101 technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 510 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 510-87-241-18-071101 to view detailed technical specifications.
No datasheet is available for this part.