Conn PGA Socket SKT 145 POS 2.54mm Solder ST Thru-Hole
Preci-Dip 510-93-145-45-001101 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 145 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.