
This 32-contact PLCC surface mount connector features a current rating of 1A and a DC rated voltage of 150V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made with a bronze contact material and has a tin contact plating. It is RoHS compliant and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 540-88-032-17-400-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 540-88-032-17-400-2 technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 19.45mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass fibre |
| Length | 16.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Poles | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 540 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 540-88-032-17-400-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.