
68-position PLCC socket with a 1.27mm pitch, designed for through-hole mounting with straight solder termination. Features tin-plated bronze contacts for reliable mating and a current rating of 1A at 150V DC (100V AC). Operating temperature range spans from -55°C to 125°C, with a UL94 V-0 flammability rating. This RoHS-compliant component is supplied in bulk packaging.
Sign in to ask questions about the Preci-Dip 540-88-068-24-008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 540-88-068-24-008 technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 30.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7.7mm |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 540 |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 540-88-068-24-008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
