The 540-99-020-24-000-1 is a 20-contact PLCC socket with a SKT gender and 1.27mm terminal pitch. It is designed for through-hole mounting and features a straight body orientation. The socket operates within a temperature range of -55°C to 125°C and has a maximum current rating of 2A.
Preci-Dip 540-99-020-24-000-1 technical specifications.
| Type | PLCC Socket |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 540-99-020-24-000-1 to view detailed technical specifications.
No datasheet is available for this part.