The 550-10-256M20-001166 component from Preci-Dip features a BGA package with a gold contact finish for mating. It has a flammability rating of UL94 V-0 and can operate between -55°C and 125°C. The component is available in bulk packaging and is part of the 550 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 550-10-256M20-001166 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 550 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 550-10-256M20-001166 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.