This terminal features a TIN mating contact finish and is rated for 1A of current. It meets the UL94 V-0 flammability standard and is compliant with RoHS regulations. The terminal is designed for through hole mounting and is suitable for operating temperatures between -55°C and 125°C.
Preci-Dip 550-80-132-14-071101 technical specifications.
| Contact Finish - Mating | TIN |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 550-80-132-14-071101 to view detailed technical specifications.
No datasheet is available for this part.