Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 558-10-256M20-001104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | 558 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 558-10-256M20-001104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.