This through hole diode features a gold finish on the mating contact and is compliant with UL94 V-0 flammability rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in bulk and is RoHS compliant. It is part of the 612 series and is terminated with solder.
Sign in to ask questions about the Preci-Dip 612-83-308-41-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 612-83-308-41-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 612-83-308-41-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.