This SCSI connector features GOLD mating contacts and a current rating of 1A. It has a flammability rating of UL94 V-0 and is suitable for operating temperatures between -55°C and 125°C. The connector is available in bulk packaging with 48 units per package and is terminated with solder. It is designed for through hole mounting.
Preci-Dip 614-87-100-13-062112 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Post Length | 0.136inch |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 48 |
| Packaging | Bulk |
| Series | 614 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 614-87-100-13-062112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.