Preci-Dip 712-87-111-41-001101 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Depth | 4.26mm |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Orientation | Straight |
| Packaging | Strip |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 712 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 1.83mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 712-87-111-41-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.