This shrouded board-to-board header features copper contacts with gold plating, suitable for operating temperatures between -55°C and 125°C. It is packaged in strips and is compliant with RoHS regulations. The header has a thickness of 2.6mm and is designed for solder termination.
Checking distributor stock and pricing after the page loads.
| Board Thickness | 2.6mm |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | 714 |
| Termination | Solder |
| RoHS | Compliant |