This shrouded board-to-board header features copper contacts with gold plating, suitable for operating temperatures between -55°C and 125°C. It is packaged in strips and is compliant with RoHS regulations. The header is designed for use on 5mm thick boards and is terminated with solder.
Preci-Dip 714-87-163-41-014101 technical specifications.
| Board Thickness | 5mm |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | 714 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.