
This 2-position rectangular connector features a brass material with gold plating, suitable for surface mount applications. It has a current rating of 3.5A and a voltage rating of 150V. The connector is available in a bulk packaging with 1710 pieces per package and is compliant with RoHS regulations. The connector's dimensions include a height of 4mm and a pitch of 0.1inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 800-10-002-30-507101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Gender | Male |
| Height | 4mm |
| Material | Brass |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1710 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 800 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 800-10-002-30-507101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.