Surface mount header with 2 positions and 2 contacts. Features straight, male pin contacts with circular shape, brass material, and tin plating for mating. Rated for 3A current and 150V DC voltage. Operates across a temperature range of -55°C to 125°C. Insulation is black, glass material with UL94 V-0 flammability rating.
Preci-Dip 800-80-002-30-480101 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.8mm |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 800 |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.