Four-position, single-row male pin connector with a 2.54mm pitch. Features brass contacts with tin plating for mating and a circular male pin contact type. Rated for 3A current and 150V DC, with a maximum operating temperature of 125°C. Surface mountable with straight orientation and solder termination. Insulation is black glass, achieving a UL94 V-0 flammability rating. RoHS compliant.
Sign in to ask questions about the Preci-Dip 800-80-004-30-480101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 800-80-004-30-480101 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.8mm |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 800 |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 800-80-004-30-480101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.