This 4-pin male commercial-grade board-to-board header is designed for use in applications with operating temperatures up to 125°C. It features a dielectric withstanding voltage of 1400VAC and a contact finish termination of TIN. The header is rated for a signal current of 3A and is suitable for use in commercial-grade applications. It is available with a press-fit termination type and a straight mounting style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 800-80-004-66-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 800 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 800-80-004-66-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.