This 7-pin rectangular surface mount connector has a current rating of 3A and a voltage rating of 150V. It features a contact plating of tin and a contact material of brass. The connector is made of black material and has a height of 2.8mm. It is available in a package quantity of 1080 and is packaged in bulk. The connector is RoHS compliant and has a termination of solder. It has a pitch of 0.1inch and a contact mating length of 0.141inch.
Preci-Dip 800-80-007-30-480101 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.141inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 2.8mm |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1080 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 800 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
No datasheet is available for this part.