9-position, single-row male pin connector with a 2.54mm pitch. Features gold-plated bronze/brass contacts with a tin plating and square shape. Rated for 3A current and 150V DC, operating between -55°C and 125°C. Insulation is black thermoplastic with a UL94 V-0 flammability rating. Supports through-hole and surface mount configurations with solder termination.
Preci-Dip 800-80-009-30-480101 technical specifications.
| Contact Finish - Mating | Gold, GXT™ |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.8mm |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK® |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.