This 14-pin male surface mount header is designed for commercial reliability and features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a termination type of surface mount and a mounting style of straight. The header is rated for a signal current of 3 amps and has a dielectric withstanding voltage of 1400VAC. It is available in a single PCB row configuration with a black insulator color and a tin contact finish termination.
Preci-Dip 800-80-014-30-480101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 800 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.