This 26-contact male shrouded header from Preci-Dip is designed for commercial applications and features a termination type of press fit. It has a rated current of 3A and a dielectric withstanding voltage of 1400VAC. The header is available in a through-hole package and is suitable for operating temperatures between -55 and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 800-80-026-66-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Total Number of Contacts | 26 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 800 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 800-80-026-66-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.