This connector features a glass filled polyester insulator, a tin contact finish, and a termination type of surface mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for a signal current of 3A and has a dielectric withstanding voltage of 1400VAC. It is a commercial-grade connector with a reliability rating of commercial and is available in a single configuration.
Preci-Dip 800-V3-032-30-001101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 32 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 800 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.