This 44-contact male surface mount header has a glass filled polyester insulator and a maximum operating temperature of 125 degrees Celsius. It can withstand a dielectric voltage of 1400VAC and has a plating thickness of 30 microns. The header is designed for commercial reliability and has a termination type of surface mount. It is suitable for use in applications with a rated current of 3A.
Preci-Dip 800-V3-044-40-001101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 44 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 800 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.