The 3-Pin SKT Socket Strip is a through-hole mounted connector with a straight body orientation, suitable for applications requiring a maximum operating temperature range of -55°C to 125°C. It features a press-fit termination method and a terminal pitch of 2.54mm. The connector is rated for a maximum current of 3A and a maximum voltage of 150VDC or 100VAC. It is designed for use in board-to-board and mezzanine applications.
Preci-Dip 801-83-003-65-410101 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 7mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.