
This 10-contact SIP socket strip from Preci-Dip features a terminal pitch of 2.54mm and a body orientation of straight. It is designed for through-hole mounting and has a product length of 25.4mm, product depth of 2.54mm, and product height of 7mm. The socket strip has a tail length of 2.9mm and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 3A and a maximum voltage rating of 150VDC or 100VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 801-83-010-10-004101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 7 |
| Tail Length (mm) | 2.9 |
| Type | SIP Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 801-83-010-10-004101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.