Three-position, single-row female socket connector with a 2.54mm pitch. Features gold-plated copper and brass contacts for reliable connectivity, rated for 3A current and 150V voltage. Designed for through-hole mounting with straight orientation and solder termination. Operates across a wide temperature range from -55°C to 125°C. Black housing with a 4.2mm depth and 7.62mm length.
Preci-Dip 801-87-003-10-012101 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 4.2mm |
| Gender | Female |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 801 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 801-87-003-10-012101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.