
This 4-contact SIP socket strip from Preci-Dip features a surface mount design with a terminal pitch of 2.54mm and a body orientation of straight. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 3A. The socket strip is rated for 150VDC and 100VAC and is terminated with solder. It is suitable for use in memory card sockets and other applications requiring a high-reliability connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 801-87-004-30-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 4.4 |
| Product Height (mm) | 8.6 |
| Type | SIP Socket Strip |
| Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 801-87-004-30-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.