Six-position, single-row socket strip with a 2.54mm pitch, designed for straight, through-hole mounting. Features female socket contacts with copper and brass material, plated with gold and tin for reliable connectivity. Rated for 3A current and 150V, operating across a wide temperature range of -55°C to 125°C. This RoHS compliant component offers a solder termination and a compact 15.24mm length with a 4.2mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 801-87-006-10-012101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 4.2mm |
| Gender | Female |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 801 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 801-87-006-10-012101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.