7-position, right-angle female socket connector with a 2.54mm pitch. Features gold-plated copper and brass contacts, tin and gold plating, and a circular contact shape. Rated for 3A current and 150V voltage, with an operating temperature range of -55°C to 125°C. Through-hole mounting with solder termination, UL94 V-0 flammability rating, and glass insulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 801-87-007-20-002101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 801 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 801-87-007-20-002101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.