The 801 series connector is a commercial-grade, 7-pin female press-fit board-to-board connector with a rated current of 3A and a dielectric withstanding voltage of 1400VAC. It operates within a temperature range of -55°C to 125°C and features a straight mounting style. The connector has a black insulator color and a tin-plated termination. It is designed for use in commercial applications and is available in a single row configuration.
Sign in to ask questions about the Preci-Dip 801-87-007-65-410101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 801-87-007-65-410101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Total Number of Contacts | 7 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 801 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 801-87-007-65-410101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.