
This 8-position SIP socket strip is designed for through hole mounting and has a right angle body orientation. It has a terminal pitch of 2.54mm and a product length of 20.32mm. The socket strip is rated for a maximum current of 3A and operates within a temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 801-87-008-20-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 20.32 |
| Product Depth (mm) | 8.3 |
| Product Height (mm) | 2.54 |
| Tail Length (mm) | 3.2 |
| Type | SIP Socket Strip |
| Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3A |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 801-87-008-20-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.