9-position, single-row socket strip with 2.54mm pitch. Features straight, through-hole mounting and solder termination. Contacts are female socket type, made from copper and brass with tin and gold plating for mating. Rated for 3A current and 150V, with a maximum operating temperature of 125°C. Insulation is black glass, UL94 V-0 flammability rated.
Preci-Dip 801-87-009-10-012101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 801 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 801-87-009-10-012101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.