12-position, single-row female socket connector with a 2.54mm pitch, designed for PCB mounting via through-hole termination. Features gold-plated copper alloy contacts for superior conductivity and durability, rated for 3A current and 150V voltage. Operates across a wide temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating and glass insulation. Straight orientation and a compact 30.48mm length ensure efficient board integration.
Preci-Dip 801-87-012-10-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 801 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 801-87-012-10-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.