This 14-contact female header is designed for commercial applications and features a glass filled polyester insulator. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is terminated with solder and has a plating thickness of flash. It is rated for 3A and has a dielectric withstanding voltage of 1400VAC. The header is UL flammability rated 94V-0 and is RoHS compliant.
Preci-Dip 801-87-014-10-143101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 14 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 801-87-014-10-143101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.