This 17-contact socket strip header features a SKT gender and a 2.54mm terminal pitch. It has a single row configuration and is terminated using a press fit method. The operating temperature range is from -55°C to 125°C. The header is designed for through-hole mounting and has a maximum current rating of 3A and a maximum voltage rating of 150VDC or 100VAC.
Preci-Dip 801-87-017-65-410101 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 17 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 7mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.