
20-position, single-row female socket connector with a 2.54mm pitch. Features gold-plated copper/brass contacts for reliable mating and a UL94 V-0 rated glass insulator. Designed for through-hole mounting with straight orientation and a solder termination. Operates within a -55°C to 125°C temperature range, supporting up to 3A current and 100V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 801-87-020-10-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 25.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 801 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 801-87-020-10-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
