The 801-87-031-10-216101 is a 31-contact elevated socket with a SKT gender and 2.54mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. The socket has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A. It is rated for 150VDC or 100VAC and has a height of 37.5mm.
Checking distributor stock and pricing after the page loads.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 31 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 37.5mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |